
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| 50 | 22,89200 € | 1.144,60 € |
| 150 | 21,68713 € | 3.253,07 € |
| 1.000 | 20,48228 € | 20.482,28 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,67900 € |

