
SFP-XG-SX-MM850-H-C | |
|---|---|
DigiKey Part Number | 3441-SFP-XG-SX-MM850-H-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-XG-SX-MM850-H-C |
Description | H3C compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 50 | 29,06660 € | 1.453,33 € |
| 150 | 27,53673 € | 4.130,51 € |
| 1.000 | 26,00694 € | 26.006,94 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

