
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| 50 | 52,52380 € | 2.626,19 € |
| 150 | 49,71913 € | 7.457,87 € |
| 1.000 | 46,99947 € | 46.999,47 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

