Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-TXU-C

DigiKey Part Number
3441-SFP-TXU-C-ND
Manufacturer
Manufacturer Product Number
SFP-TXU-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10/100/1000Mbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.683
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,34000 €43,34 €
5041,22020 €2.061,01 €
15039,01040 €5.851,56 €
1.00036,88566 €36.885,66 €
Unit Price without VAT:43,34000 €
Unit Price with VAT:51,57460 €