
SFP-SR-MPO40-C | |
|---|---|
DigiKey Part Number | 3441-SFP-SR-MPO40-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-SR-MPO40-C |
Description | compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 850nm MPO-12 Pluggable, QSFP+ |
Category | Data Rate 40Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,59000 € | 98,59 € |
| 50 | 93,65900 € | 4.682,95 € |
| 150 | 88,72953 € | 13.309,43 € |
| 1.000 | 83,80014 € | 83.800,14 € |
| Unit Price without VAT: | 98,59000 € |
|---|---|
| Unit Price with VAT: | 117,32210 € |

