
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,67000 € | 290,67 € |
| 50 | 276,13260 € | 13.806,63 € |
| 150 | 261,59920 € | 39.239,88 € |
| 1.000 | 247,06593 € | 247.065,93 € |
| Unit Price without VAT: | 290,67000 € |
|---|---|
| Unit Price with VAT: | 345,89730 € |

