
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 50 | 47,67940 € | 2.383,97 € |
| 150 | 45,12967 € | 6.769,45 € |
| 1.000 | 42,66498 € | 42.664,98 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 59,66660 € |

