
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| 50 | 58,13320 € | 2.906,66 € |
| 150 | 55,07353 € | 8.261,03 € |
| 1.000 | 52,01388 € | 52.013,88 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

