
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,69000 € | 52,69 € |
| 50 | 50,05920 € | 2.502,96 € |
| 150 | 47,42440 € | 7.113,66 € |
| 1.000 | 44,78973 € | 44.789,73 € |
| Unit Price without VAT: | 52,69000 € |
|---|---|
| Unit Price with VAT: | 62,70110 € |

