
SFP-GZX/LCI-70E-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GZX/LCI-70E-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GZX/LCI-70E-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 50 | 47,67940 € | 2.383,97 € |
| 150 | 45,12967 € | 6.769,45 € |
| 1.000 | 42,66498 € | 42.664,98 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 59,66660 € |

