
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,47000 € | 46,47 € |
| 50 | 44,14880 € | 2.207,44 € |
| 150 | 41,82513 € | 6.273,77 € |
| 1.000 | 39,50154 € | 39.501,54 € |
| Unit Price without VAT: | 46,47000 € |
|---|---|
| Unit Price with VAT: | 55,29930 € |

