
SFP-GSS-40KRX-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GSS-40KRX-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GSS-40KRX-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550/1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,84000 € | 51,84 € |
| 50 | 49,29420 € | 2.464,71 € |
| 150 | 46,65953 € | 6.998,93 € |
| 1.000 | 44,10981 € | 44.109,81 € |
| Unit Price without VAT: | 51,84000 € |
|---|---|
| Unit Price with VAT: | 61,68960 € |

