
SFP-GSS-20KTX-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GSS-20KTX-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GSS-20KTX-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310/1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 50 | 33,91100 € | 1.695,55 € |
| 150 | 32,12620 € | 4.818,93 € |
| 1.000 | 30,34143 € | 30.341,43 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

