
SFP-FSS-40KTX-C | |
|---|---|
DigiKey Part Number | 3441-SFP-FSS-40KTX-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-FSS-40KTX-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| 50 | 37,60820 € | 1.880,41 € |
| 150 | 35,62887 € | 5.344,33 € |
| 1.000 | 33,64946 € | 33.649,46 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

