
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 150 | 27,79740 € | 4.169,61 € |
| 500 | 26,33436 € | 13.167,18 € |
| 1.000 | 24,87134 € | 24.871,34 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

