
SFP-FC8G-SW-HW-C | |
|---|---|
DigiKey Part Number | 3441-SFP-FC8G-SW-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-FC8G-SW-HW-C |
Description | Huawei compatible SFP+ 8G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 8Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 50 | 29,06660 € | 1.453,33 € |
| 150 | 27,53673 € | 4.130,51 € |
| 1.000 | 26,00694 € | 26.006,94 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

