
SFP-FC4G-SW-HW-C | |
|---|---|
DigiKey Part Number | 3441-SFP-FC4G-SW-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-FC4G-SW-HW-C |
Description | Huawei compatible SFP+ 4G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 4Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 4Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 150 | 33,91100 € | 5.086,65 € |
| 500 | 32,12622 € | 16.063,11 € |
| 1.000 | 30,34143 € | 30.341,43 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

