
SFP-FC16G-SW-HW-C | |
|---|---|
DigiKey Part Number | 3441-SFP-FC16G-SW-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-FC16G-SW-HW-C |
Description | Huawei compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 16Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 16Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| 50 | 83,20520 € | 4.160,26 € |
| 150 | 78,78573 € | 11.817,86 € |
| 1.000 | 74,45124 € | 74.451,24 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

