
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | SFP | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,33000 € | 189,33 € |
| 50 | 179,86540 € | 8.993,27 € |
| 150 | 170,39880 € | 25.559,82 € |
| 1.000 | 160,93220 € | 160.932,20 € |
| Unit Price without VAT: | 189,33000 € |
|---|---|
| Unit Price with VAT: | 225,30270 € |

