38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-CABLE-FS-QSFP+1-C

DigiKey Part Number
3441-SFP-CABLE-FS-QSFP+1-C-ND
Manufacturer
Manufacturer Product Number
SFP-CABLE-FS-QSFP+1-C
Description
Compatible DAC 40G 1m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.368
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,99000 €67,99 €
5064,58800 €3.229,40 €
15061,18867 €9.178,30 €
1.00057,78929 €57.789,29 €
Unit Price without VAT:67,99000 €
Unit Price with VAT:80,90810 €