
SFP-9421-C | |
|---|---|
DigiKey Part Number | 3441-SFP-9421-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-9421-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310/1550nm LC Simplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1310/1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 50 | 28,30160 € | 1.415,08 € |
| 150 | 26,77187 € | 4.015,78 € |
| 1.000 | 25,32702 € | 25.327,02 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

