
SFP-7421-C | |
|---|---|
DigiKey Part Number | 3441-SFP-7421-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-7421-C |
Description | Compatible SFP 100B |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1310/1550nm LC Simplex Pluggable, SFP |
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Wavelength 1310/1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 € | 31,45 € |
| 50 | 29,91640 € | 1.495,82 € |
| 150 | 28,30167 € | 4.245,25 € |
| 1.000 | 26,77185 € | 26.771,85 € |
| Unit Price without VAT: | 31,45000 € |
|---|---|
| Unit Price with VAT: | 37,42550 € |

