
SFP-7331-C | |
|---|---|
DigiKey Part Number | 3441-SFP-7331-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-7331-C |
Description | Compatible SFP 100B |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP |
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Wavelength 1550/1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 50 | 21,84240 € | 1.092,12 € |
| 150 | 20,65260 € | 3.097,89 € |
| 1.000 | 19,54770 € | 19.547,70 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

