
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 50 | 25,07200 € | 1.253,60 € |
| 150 | 23,71220 € | 3.556,83 € |
| 1.000 | 22,43736 € | 22.437,36 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

