
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 $ | 59,00 $ |
| 50 | 56,10000 $ | 2.805,00 $ |
| 150 | 53,10000 $ | 7.965,00 $ |
| 1.000 | 50,20000 $ | 50.200,00 $ |
| Unit Price without VAT: | 59,00000 $ |
|---|---|
| Unit Price with VAT: | 70,21000 $ |

