
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| 50 | 58,13320 € | 2.906,66 € |
| 150 | 55,07353 € | 8.261,03 € |
| 1.000 | 52,01388 € | 52.013,88 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

