
SFP-32G-FC-SW-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-32G-FC-SW-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-32G-FC-SW-MSA-AT |
Description | Compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| 50 | 148,56260 € | 7.428,13 € |
| 150 | 140,74347 € | 21.111,52 € |
| 1.000 | 132,92436 € | 132.924,36 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |

