
SFP-25G-SR-RGD-C | |
|---|---|
DigiKey Part Number | 3441-SFP-25G-SR-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-SR-RGD-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,64000 € | 58,64 € |
| 50 | 55,75340 € | 2.787,67 € |
| 150 | 52,77880 € | 7.916,82 € |
| 1.000 | 49,88913 € | 49.889,13 € |
| Unit Price without VAT: | 58,64000 € |
|---|---|
| Unit Price with VAT: | 69,78160 € |

