
SFP-25G-LR-RGD-C | |
|---|---|
DigiKey Part Number | 3441-SFP-25G-LR-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-LR-RGD-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| 50 | 89,93280 € | 4.496,64 € |
| 150 | 85,19940 € | 12.779,91 € |
| 1.000 | 80,46610 € | 80.466,10 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

