
SFP-25G-ER-RGD-C | |
|---|---|
DigiKey Part Number | 3441-SFP-25G-ER-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-ER-RGD-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,16000 € | 367,16 € |
| 50 | 348,79900 € | 17.439,95 € |
| 150 | 330,44113 € | 49.566,17 € |
| 1.000 | 312,08328 € | 312.083,28 € |
| Unit Price without VAT: | 367,16000 € |
|---|---|
| Unit Price with VAT: | 436,92040 € |

