
SFP-2505-C | |
|---|---|
DigiKey Part Number | 3441-SFP-2505-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-2505-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1550nm LC Duplex Pluggable, SFP |
Category | Data Rate 2.5Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| 50 | 38,75540 € | 1.937,77 € |
| 150 | 36,71567 € | 5.507,35 € |
| 1.000 | 34,67592 € | 34.675,92 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,55200 € |

