
SFP-2502-C | |
|---|---|
DigiKey Part Number | 3441-SFP-2502-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-2502-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1310nm LC Duplex Pluggable, SFP |
Category | Data Rate 2.5Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 50 | 22,60740 € | 1.130,37 € |
| 150 | 21,41747 € | 3.212,62 € |
| 1.000 | 20,22762 € | 20.227,62 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |

