
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1490/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,27000 € | 66,27 € |
| 50 | 62,99600 € | 3.149,80 € |
| 150 | 59,63960 € | 8.945,94 € |
| 1.000 | 56,36930 € | 56.369,30 € |
| Unit Price without VAT: | 66,27000 € |
|---|---|
| Unit Price with VAT: | 78,86130 € |

