
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310/1490nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,38000 € | 59,38 € |
| 50 | 56,45540 € | 2.822,77 € |
| 150 | 53,44327 € | 8.016,49 € |
| 1.000 | 50,51722 € | 50.517,22 € |
| Unit Price without VAT: | 59,38000 € |
|---|---|
| Unit Price with VAT: | 70,66220 € |

