
SFP-1GBT-05-C | |
|---|---|
DigiKey Part Number | 4636-SFP-1GBT-05-C-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | SFP-1GBT-05-C |
Description | Compatible SFP 1G |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,30000 € | 64,30 € |
| 10 | 54,03800 € | 540,38 € |
| 100 | 48,13720 € | 4.813,72 € |
| Unit Price without VAT: | 64,30000 € |
|---|---|
| Unit Price with VAT: | 76,51700 € |




