Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-1GA-T-MSA-AT

DigiKey Part Number
3441-SFP-1GA-T-MSA-AT-ND
Manufacturer
Manufacturer Product Number
SFP-1GA-T-MSA-AT
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10/100/1000Mbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.348
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,74000 €46,74 €
15044,44980 €6.667,47 €
50042,07006 €21.035,03 €
1.00039,77532 €39.775,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,74000 €
Unit Price with VAT:55,62060 €