
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,34000 € | 111,34 € |
| 50 | 105,81260 € | 5.290,63 € |
| 150 | 100,20320 € | 15.030,48 € |
| 1.000 | 94,67886 € | 94.678,86 € |
| Unit Price without VAT: | 111,34000 € |
|---|---|
| Unit Price with VAT: | 132,49460 € |

