
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,65000 € | 460,65 € |
| 50 | 437,61360 € | 21.880,68 € |
| 150 | 414,58120 € | 62.187,18 € |
| 1.000 | 391,54893 € | 391.548,93 € |
| Unit Price without VAT: | 460,65000 € |
|---|---|
| Unit Price with VAT: | 548,17350 € |

