
SFP-1101-C | |
|---|---|
DigiKey Part Number | 3441-SFP-1101-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1101-C |
Description | Compatible SFP 100B |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 850nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 50 | 25,07200 € | 1.253,60 € |
| 150 | 23,71220 € | 3.556,83 € |
| 1.000 | 22,43736 € | 22.437,36 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

