Transceiver Module Networking, General Purpose 10Gbps 3.3V RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10GA-T-MSA-AT

DigiKey Part Number
3441-SFP-10GA-T-MSA-AT-ND
Manufacturer
Manufacturer Product Number
SFP-10GA-T-MSA-AT
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 3.3V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Gbps
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
RJ45
Part Status
Active
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.135
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
186,69000 €86,69 €
5082,35540 €4.117,77 €
15078,02080 €11.703,12 €
1.00073,68633 €73.686,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,69000 €
Unit Price with VAT:103,16110 €