
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,33000 € | 294,33 € |
| 50 | 279,60900 € | 13.980,45 € |
| 150 | 264,89267 € | 39.733,90 € |
| 1.000 | 250,17642 € | 250.176,42 € |
| Unit Price without VAT: | 294,33000 € |
|---|---|
| Unit Price with VAT: | 350,25270 € |

