
SFP-10G-LR-20-RGD-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-LR-20-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-LR-20-RGD-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,26000 € | 58,26 € |
| 50 | 55,34280 € | 2.767,14 € |
| 150 | 52,43007 € | 7.864,51 € |
| 1.000 | 49,51726 € | 49.517,26 € |
| Unit Price without VAT: | 58,26000 € |
|---|---|
| Unit Price with VAT: | 69,32940 € |

