
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 164.04' (50.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange, Aqua |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,97000 € | 271,97 € |
| 50 | 258,36960 € | 12.918,48 € |
| 150 | 244,77120 € | 36.715,68 € |
| 1.000 | 231,17280 € | 231.172,80 € |
| Unit Price without VAT: | 271,97000 € |
|---|---|
| Unit Price with VAT: | 323,64430 € |

