
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,04000 € | 45,04 € |
| 50 | 42,83500 € | 2.141,75 € |
| 150 | 40,54020 € | 6.081,03 € |
| 1.000 | 38,33049 € | 38.330,49 € |
| Unit Price without VAT: | 45,04000 € |
|---|---|
| Unit Price with VAT: | 53,59760 € |

