
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,38000 € | 190,38 € |
| 50 | 180,85880 € | 9.042,94 € |
| 150 | 171,33987 € | 25.700,98 € |
| 1.000 | 161,82096 € | 161.820,96 € |
| Unit Price without VAT: | 190,38000 € |
|---|---|
| Unit Price with VAT: | 226,55220 € |

