
SFP-100BASE-ZX-60-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-100BASE-ZX-60-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100BASE-ZX-60-MSA-AT |
Description | Universally Coded SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| 50 | 44,44980 € | 2.222,49 € |
| 150 | 42,07007 € | 6.310,51 € |
| 1.000 | 39,77532 € | 39.775,32 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

