
SFP-100BASE-FX-850-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-100BASE-FX-850-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100BASE-FX-850-MSA-AT |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| 50 | 22,19700 € | 1.109,85 € |
| 150 | 20,98793 € | 3.148,19 € |
| 1.000 | 19,86510 € | 19.865,10 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |


