
SFP-1000BaseT-G2-C | |
|---|---|
DigiKey Part Number | 3441-SFP-1000BaseT-G2-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1000BaseT-G2-C |
Description | Huawei compatible SFP10/100/1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Mbps, 100Mbps, 1Gbps RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 € | 43,89 € |
| 50 | 41,73920 € | 2.086,96 € |
| 150 | 39,50153 € | 5.925,23 € |
| 1.000 | 37,35004 € | 37.350,04 € |
| Unit Price without VAT: | 43,89000 € |
|---|---|
| Unit Price with VAT: | 52,22910 € |

