
SFP-1000BASE-ZX-C | |
|---|---|
DigiKey Part Number | 3441-SFP-1000BASE-ZX-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1000BASE-ZX-C |
Description | Waystream compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,78000 € | 50,78 € |
| 50 | 48,27960 € | 2.413,98 € |
| 150 | 45,69787 € | 6.854,68 € |
| 1.000 | 43,20212 € | 43.202,12 € |
| Unit Price without VAT: | 50,78000 € |
|---|---|
| Unit Price with VAT: | 60,42820 € |

