
SFP-1000BASE-LX-M-C | |
|---|---|
DigiKey Part Number | 3441-SFP-1000BASE-LX-M-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1000BASE-LX-M-C |
Description | Waystream compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 50 | 25,07200 € | 1.253,60 € |
| 150 | 23,71220 € | 3.556,83 € |
| 1.000 | 22,43736 € | 22.437,36 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

